SKF 6311-2Z/C3GJN Single Row Deep Groove Ball Bearing- Both Sides Shielded 55mm I.D, 120mm O.D
- RS Stock No.:
- 207-8297
- Mfr. Part No.:
- 6311-2Z/C3GJN
- Manufacturer:
- SKF
Subtotal (1 unit)**
€160.24
(exc. VAT)
€197.10
(inc. VAT)
Temporarily out of stock - back order for despatch 30-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €160.24 |
**price indicative
- RS Stock No.:
- 207-8297
- Mfr. Part No.:
- 6311-2Z/C3GJN
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SKF | |
Inside Diameter | 55mm | |
Outside Diameter | 120mm | |
Race Width | 29mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Both Sides Shielded | |
Bearing Clearance | C3 | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Sheet Metal | |
Number of Rows | 1 | |
Static Load Rating | 45kN | |
Dynamic Load Rating | 74.1kN | |
Bore Type | Parallel | |
Bearing Series | 3 Medium | |
Partial Bearing Code | 6311 | |
Select all | ||
---|---|---|
Manufacturer SKF | ||
Inside Diameter 55mm | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Shielded | ||
Bearing Clearance C3 | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 45kN | ||
Dynamic Load Rating 74.1kN | ||
Bore Type Parallel | ||
Bearing Series 3 Medium | ||
Partial Bearing Code 6311 | ||
Related links
- SKF 6311-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6311-2Z Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 6311-C-2Z-C3 Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 6311-C-2Z Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6311-Z Single Row Deep Groove Ball Bearing- One Side Shielded...
- SKF 6011-2Z/C3GJN Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6213-2Z/C3GJN Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6311-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides...