FAG 6002-C-2Z 1 Row Ball Bearing - 15 mm ID, 32 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.92

(exc. VAT)

€6.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€4.92
5 - 9€4.72
10 - 24€4.62
25 +€4.53

*price indicative

RS Stock No.:
137-1592
Mfr. Part No.:
6002-C-2Z
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

32mm

Race Width

9mm

Ball Material

Steel

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

2.85kN

Internal Clearance

CN

Dynamic Load Rating

6kN

Series

0 Extra Light

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

23200rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

Schaeffler Ball Bearing, 15mm Inside Diameter, 9mm Race Width - 6002-C-2Z


This ball bearing is a high-performance single row deep groove type specifically designed for varied applications. With an inner diameter of 15mm and an outer diameter of 32mm, it accommodates fitments where space is a constraint. Constructed from durable steel, the bearing features shields on both sides for enhanced protection, making it suitable for demanding environments.

Features & Benefits


• Suitable for high load applications with a 6.3kN dynamic load rating

• Steel construction ensures long-lasting durability and performance

• Shielded design guards against contaminants, prolonging lifespan

• Single row configuration optimises space while managing loads effectively

• CN clearance enhances operational ease and fit within machinery

• Part of the extra light bearing series, promoting weight efficiency

Applications


• Used in mechanical assemblies requiring a compact design

• Ideal for electric motors demanding high-load resistance

• Essential in automated systems where reliability is key

• Suitable for use in robotics where space-saving components are crucial

What is the significance of the shielded feature in this product?


The shielded design prevents dirt and moisture from entering, which is essential for maintaining performance and increasing the longevity of the bearing in various environmental conditions.

How does the clearance code affect the functionality of this bearing?


The CN clearance code provides standard operating space, allowing for proper fit and function under various thermal conditions, thereby ensuring optimal performance during operation.

What makes this type of bearing suitable for use in electrical applications?


The deep groove design enables smooth rotational movement, while the robust construction provides the necessary endurance against the stresses typically associated with electric machinery.

Can this bearing be used in high-speed applications?


Yes, the design allows for high-speed rotations, particularly due to its steel composition and shielding that limit friction and wear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy