FAG 6002-C-2Z>V 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- RS Stock No.:
- 260-0878
- Mfr. Part No.:
- 6002-C-2Z>V
- Manufacturer:
- FAG
Subtotal (1 unit)*
€5.32
(exc. VAT)
€6.54
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.32 |
*price indicative
- RS Stock No.:
- 260-0878
- Mfr. Part No.:
- 6002-C-2Z>V
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2.85kN | |
| Dynamic Load Rating | 6.3kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | Generation C | |
| Limiting Speed | 31500rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2.85kN | ||
Dynamic Load Rating 6.3kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series Generation C | ||
Limiting Speed 31500rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- PT
Schaeffler Generation C Series Ball Bearing, 15mm Inside Diameter, 32mm Outside Diameter - 6002-C-2Z >V
This ball bearing is a single-row deep-groove component designed to support radial loads and enable high-speed rotation in Compact assemblies. It is suited to precision electromechanical systems where a sealed, parallel-bore bearing with measured internal clearance is required for continuous operation across a wide temperature span.
Features & Benefits
• Steel shields prevent contamination while maintaining low friction
• Parallel bore design allows straightforward shaft mounting
• CN internal clearance for predictable axial and radial play
• Dynamic load capacity 6.3 kN for sustained radial loads
• Limiting speed 31,500 r/min for high-speed instrument use
• Closed ends reduce lubricant loss and ingress risk
• Parallel bore design allows straightforward shaft mounting
• CN internal clearance for predictable axial and radial play
• Dynamic load capacity 6.3 kN for sustained radial loads
• Limiting speed 31,500 r/min for high-speed instrument use
• Closed ends reduce lubricant loss and ingress risk
**Applications**
• Suitable for motor shafts in automation equipment
• Ideal for spindle support in Compact rotary encoders
• Used with precision fans in electronics cooling systems
• Can be used for small gearbox radial support
• Suitable for actuator shafts in electrical actuators
• Ideal for spindle support in Compact rotary encoders
• Used with precision fans in electronics cooling systems
• Can be used for small gearbox radial support
• Suitable for actuator shafts in electrical actuators
What materials form the running and cage elements?
The rolling elements are steel with a steel sheet-metal cage to support ball guidance and durability.
How is thermal range handled during operation?
It operates between -20°C and 120°C, allowing use across common industrial ambient and elevated temperatures.
What mounting clearances are relevant for housing shoulders?
Minimum shaft shoulder diameter for mounting is 17 mm and maximum housing shoulder diameter is 30 mm to ensure correct seating.
Which speeds should be used as a reference for continuous service?
Use the reference speed of 23,200 r/min for typical continuous operation and limit operation below 31,500 r/min.
What dimensions determine fillet and chamfer limits during installation?
Maximum fillet radius allowed is 0.3 mm and minimum chamfer dimension is 0.3 mm to prevent interference.
Related links
- FAG 6002-C-2Z 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- FAG 6002-C-2Z-C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- FAG 6002-C-2HRS>V 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- FAG 6002-C-2HRS 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- FAG 6002-C 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- FAG 6002-C-2HRS-C3 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- FAG 6002-C-C3 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- FAG 6203-C-2Z>V 1 Row Ball Bearing - 17 mm ID, 40 mm OD
