SKF 6001/C3 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- RS Stock No.:
- 144-0822
- Mfr. Part No.:
- 6001/C3
- Manufacturer:
- SKF
Bulk discount available
Subtotal (1 unit)*
€3.96
(exc. VAT)
€4.87
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €3.96 |
| 5 - 9 | €3.79 |
| 10 - 24 | €3.72 |
| 25 + | €3.65 |
*price indicative
- RS Stock No.:
- 144-0822
- Mfr. Part No.:
- 6001/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 12 mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 28 mm | |
| Race Width | 8mm | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 2.36kN | |
| Dynamic Load Rating | 5.4kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 0 Extra Light | |
| Limiting Speed | 38000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 12 mm | ||
Product Type Ball Bearing | ||
Outside Diameter 28 mm | ||
Race Width 8mm | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 2.36kN | ||
Dynamic Load Rating 5.4kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 0 Extra Light | ||
Limiting Speed 38000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- IT
SKF Deep-Groove Ball Bearing, 12mm ID, 28mm OD - 6001/C3
For the smooth running of rotating parts in your industrial equipment, choose this robust ball bearing from SKF. The unit has an inner and outer ring containing eight balls in a smooth raceway. These rotate in response to machine movement. The groove in this raceway has close contact with the balls, so the bearing can handle both axial and radial loads. Its steel body is resistant to corrosion, ensuring long-lasting performance with minimal maintenance. You'll find this component used in the manufacturing industry.
• Static load rating of 2.36kN (kilonewtons) and dynamic load rating of 5.4kN for heavy-duty applications
• Reference speed of 60000r/min (rotations per minute) and limiting speed of 38000r/min for high-speed operation
• Open-side design so you can easily apply lubricant to the workings
Applications
• Agricultural machinery
• Conveyors
• Machine tools
How do I maintain this ball bearing?
You can maintain this ball bearing by periodically inspecting, cleaning and lubricating it. Use grease for lubrication to reduce friction. It's also important to ensure that this bearing is properly aligned with the shaft to ensure optimal performance.
Related links
- SKF 6001 TN9/C3 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001-2RSH/C3 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001-2Z/C3 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001-2RSL/C3 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001-2RSH 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001-2Z 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001-Z 1 Row Ball Bearing - 12 mm ID, 28 mm OD
