FAG 6001-C 1 Row Ball Bearing - 12 mm ID, 28 mm OD

Subtotal (1 pack of 10 units)*

€43.07

(exc. VAT)

€52.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€43.07€4.307

*price indicative

RS Stock No.:
260-0707
Mfr. Part No.:
6001-C
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

12mm

Product Type

Ball Bearing

Outside Diameter

28mm

Race Width

8mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

2.37kN

Dynamic Load Rating

5.9kN

Series

Generation C

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

42500rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
PT
The FAG deep groove ball bearing has 12 mm bore diameter and 8 mm width with 13.1 calculation factor.

Operating temperature -30 to 120 °C

Related links