SKF 6008/C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD

Bulk discount available

Subtotal (1 unit)*

€12.59

(exc. VAT)

€15.49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€12.59
5 - 9€12.11
10 - 24€11.84
25 +€11.63

*price indicative

RS Stock No.:
144-0830
Mfr. Part No.:
6008/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

68mm

Race Width

15mm

Cage Material

Sheet Metal

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

11kN

Internal Clearance

C3

Dynamic Load Rating

17.8kN

Series

0 Extra Light

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

14000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
IT

SKF Ball Bearing, Deep Groove, Plain Race, 40mm ID, 68mm OD - 6008/C3


For the smooth operation of the moving parts of your industrial equipment, choose this ball bearing from SKF. It's a single-row device with an internal radial clearance to allow for free movement of the unit's balls to help reduce friction with radial loads. The bearing is made of durable steel, which is corrosion-resistant to assure you of long-term performance in harsh environments. With a reference speed of 22,000r/min and a limiting speed of 14,000r/min, it's a practical choice for fast-paced applications.

• Open-ended design for easy visual inspection and lubrication

• Can handle both axial and radial loads in both directions for versatility

• Light weight of 190g for reduced strain on your equipment

Applications


• Industrial pumps

• CNC equipment

• Washing machines

What maintenance does this ball bearing need?


This ball bearing is made of weatherproof materials that can stand the test of time without needing a lot of maintenance. Regular lubrication will keep it in optimal working condition.

What's the load rating of this ball bearing?


The bearing has a static load rating of 11kN and a dynamic load rating of 17.8kN, making it suitable for heavy-duty applications.

Related links