SKF 16008/C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 233-7069
- Mfr. Part No.:
- 16008/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€22.06
(exc. VAT)
€27.13
(inc. VAT)
In Stock
- Plus 79 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.06 |
*price indicative
- RS Stock No.:
- 233-7069
- Mfr. Part No.:
- 16008/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 10.2kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 13.8kN | |
| Bore Type | Parallel | |
| Series | 16008 | |
| Standards/Approvals | No | |
| Limiting Speed | 14000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 68mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 10.2kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 13.8kN | ||
Bore Type Parallel | ||
Series 16008 | ||
Standards/Approvals No | ||
Limiting Speed 14000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF 0 Extra Light Series Ball Bearing, 40mm Inside Diameter, 68mm Outside Diameter - 16008/C3
This ball bearing is a single row deep groove type designed for high performance in various applications. With an inside diameter of 40mm and an outside diameter of 68mm, it provides optimal support and load distribution. This open-type bearing is constructed from durable steel, making it well-suited for demanding environments and industrial uses.
Features & Benefits
• Single row design enhances resistance to radial loads
• Open type facilitates easy lubrication and maintenance
• High load ratings improve reliability under heavy loads
• Steel construction ensures durability and longevity
Applications
• Ideal for high-speed in motors and gearboxes
• Utilised in conveyor systems for efficient operation
• Common in electrical appliances needing smooth functionality
• Serves as a critical component in automation machinery
• Employed in various mechanical systems requiring low friction
What type of loads can it handle effectively?
This bearing is rated for static loads up to 10.2 kN and dynamic loads reaching 13.8 kN, making it suitable for applications with varying load conditions.
How does the open design contribute to performance?
The open type allows for easy access to lubrication points, ensuring proper maintenance and reducing friction between components, which prolongs lifespan.
What materials are used in its construction?
The bearing is made of high-quality steel for both the balls and the race, ensuring strength and wear resistance suitable for demanding environments.
Can it be used in high-speed applications?
Yes, this bearing is designed to accommodate high speeds while maintaining stability, making it ideal for applications in motors and machinery.
Related links
- FAG 16008-A-C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 16008 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008/C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2RS1NR/C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2RS1/C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-2RSR-C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-2Z-L207-C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
