SKF 6205/C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD

Bulk discount available

Subtotal (1 unit)*

€6.54

(exc. VAT)

€8.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€6.54
5 - 9€6.25
10 - 24€6.14
25 +€6.04

*price indicative

RS Stock No.:
144-0840
Distrelec Article No.:
304-22-117
Mfr. Part No.:
6205/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

25 mm

Outside Diameter

52 mm

Race Width

15mm

Race Material

Steel

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

7.8kN

Dynamic Load Rating

14.8kN

Bore Type

Parallel

Series

2 Light

Standards/Approvals

No

Limiting Speed

18000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
BG

SKF Plain Deep-Groove Ball Bearing, 25mm ID, 52mm OD - 6205/C3


Choose this deep-groove ball bearing from SKF to lower friction and minimise load strain in your machinery. A precision-engineered raceway holds eight metal balls between an inner and outer ring. By rotating along with machine movement, the balls dispel heat and abrasion. As they're arranged in a single row, the unit can handle radial and axial loads in one direction. A compact 52mm outer diameter means this bearing won't add unnecessary bulk to your setup, while steel construction resists corrosion wear and helps provide long-lasting operation.

• Load rating of 7.8kN (kilonewtons) while static and 14.8kN in motion to support heavy machinery and reduce strain

• Deep groove between the inner and outer rings so you can add a protective rubber seal

• Open-end design allows you to easily apply lubricant without removing the bearing for your machine

Applications


• Water pumps

• Farming equipment

• Power generators

• Industrial transmissions

How fast does this ball bearing rotate?


This ball bearing rotates at speeds to suit the needs of your equipment. It has a maximum 28,000r/min (rotations per minute) reference speed for high-velocity machines and an 18,000r/min limiting speed when used with regular machinery.

Related links