Login / Register to access your benefits
Recently searched

    INA 6205-C-C3 Single Row Deep Groove Ball Bearing- Open Type 25mm I.D, 52mm O.D

    Bulk discount available

    Subtotal (1 unit)**

    €5.65

    (exc. VAT)

    €6.95

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€5.65
    5 - 9€5.42
    10 - 24€5.30
    25 +€5.19

    **price indicative

    RS Stock No.:
    191-3840
    Mfr. Part No.:
    6205-C-C3
    Manufacturer:
    INA
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    INA

    Inside Diameter

    25mm

    Outside Diameter

    52mm

    Race Width

    15mm

    Ball Bearing Type

    Single Row Deep Groove Ball Bearing

    Sealing Arrangement

    Open Type

    Bearing Clearance

    C3

    Material

    Steel

    Ball Material

    Steel

    Cage Material

    Steel

    Number of Rows

    1

    Static Load Rating

    7.8kN

    Dynamic Load Rating

    15kN

    Bore Type

    Parallel

    Bearing Series

    2 Light

    Race Type

    Plain

    Partial Bearing Code

    6205

    Related links