- RS Stock No.:
- 174-1010
- Mfr. Part No.:
- 51109
- Manufacturer:
- FAG
Temporarily out of stock - back order for despatch 17-06-2024, delivery within 2 working days
Added
Price Each
€23.35
(exc. VAT)
€28.72
(inc. VAT)
Units | Per unit |
1 - 4 | €23.35 |
5 - 9 | €22.43 |
10 - 24 | €21.95 |
25 + | €21.48 |
- RS Stock No.:
- 174-1010
- Mfr. Part No.:
- 51109
- Manufacturer:
- FAG
Technical data sheets
Legislation and Compliance
Product Details
The FAG Ball Bearing has a plain race type with width of 9mm and axial deep groove ball bearing type.
Number of Rows: 1
Cage Material: Sheet Steel
Cage Material: Sheet Steel
Specifications
Attribute | Value |
---|---|
Inside Diameter | 45mm |
Outside Diameter | 65mm |
Race Width | 14mm |
Ball Bearing Type | Thrust Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 69kN |
Dynamic Load Rating | 26.5kN |
Bore Type | Parallel |
Bearing Series | 1 Extra Light Thrust |
Partial Bearing Code | 51109 |
Race Type | Plain |