- RS Stock No.:
- 286-8561
- Mfr. Part No.:
- 51109
- Manufacturer:
- SKF
4 Within 2 working day(s) (EU stock)
47 Within 2 working day(s) (EU stock)
Added
Price Each
€31.83
(exc. VAT)
€39.15
(inc. VAT)
Units | Per unit |
1 - 4 | €31.83 |
5 - 9 | €30.94 |
10 - 24 | €30.12 |
25 + | €29.31 |
- RS Stock No.:
- 286-8561
- Mfr. Part No.:
- 51109
- Manufacturer:
- SKF
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
SKF Plain Thrust Ball Bearing, 45mm ID, 65mm OD - 51109
Need a ball bearing to support a heavy axial load on a tall rotating application? This thrust ball bearing from SKF is ideal for use with loads over 4ft in height that are not exposed to any radial load. It consists of two thrust plates with matching ball grooves on one side and a precision-engineered brass ball race for smooth operation. A pressed-steel cage separates the ball bearings and maintains their radial space, ensuring performance is consistent and reliable.
• Parallel bore means you can mount the unit directly onto a shaft, without the need for an adaptor sleeve
• Dynamic load rating of 24kN and static load rating of 6kN for handling heavy loads
• Dynamic load rating of 24kN and static load rating of 6kN for handling heavy loads
Applications
• Machine tools
• Materials handling
• Printing presses and binding machines
• Materials handling
• Printing presses and binding machines
Where would I use a thrust ball bearing?
Thrust ball bearings are the ideal choice for tall equipment – such as that found in piercing mills, mill stands and screw-down systems – that needs to rotate while carrying heavy axial loads.
Why should I choose a steel ball bearing?
Steel is a durable choice for a ball bearing material – it resists corrosion and stands up to long-term wear and tear.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 45mm |
Outside Diameter | 65mm |
Race Width | 14mm |
Ball Bearing Type | Thrust Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Sheet Metal |
Number of Rows | 1 |
Static Load Rating | 69.5kN |
Dynamic Load Rating | 26.5kN |
Bore Type | Parallel |
Bearing Series | 1 Extra Light Thrust |
Race Type | Plain |
Partial Bearing Code | 51109 |
- RS Stock No.:
- 286-8561
- Mfr. Part No.:
- 51109
- Manufacturer:
- SKF