- RS Stock No.:
- 190-8311
- Mfr. Part No.:
- 126-TVH
- Manufacturer:
- FAG
Temporarily out of stock - back order for despatch 18-06-2024, delivery within 2 working days
Added
Price Each
€20.69
(exc. VAT)
€25.45
(inc. VAT)
Units | Per unit |
1 - 4 | €20.69 |
5 - 9 | €19.87 |
10 - 24 | €19.43 |
25 + | €19.04 |
- RS Stock No.:
- 190-8311
- Mfr. Part No.:
- 126-TVH
- Manufacturer:
- FAG
Technical data sheets
Legislation and Compliance
Product Details
If there is skewing between the outer and inner ring (for the compensation of angular misalignments)For bearing arrangements with high radial loadsFor higher speeds on account of their point contact, than barrel roller bearings with line contactWhere bearings with the above-mentioned characteristics are expected to run more quietly and at lower temperatures, even at high speeds
Specifications
Attribute | Value |
---|---|
Inside Diameter | 6mm |
Outside Diameter | 19mm |
Race Width | 6mm |
Ball Bearing Type | Self Aligning Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Polyamide |
Number of Rows | 2 |
Static Load Rating | 480N |
Dynamic Load Rating | 2.6kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Partial Bearing Code | 126 |
Race Type | Plain |