- RS Stock No.:
- 174-0954
- Mfr. Part No.:
- 1200-TVH
- Manufacturer:
- FAG
Temporarily out of stock - back order for despatch 19-06-2024, delivery within 2 working days
Added
Price Each
€23.69
(exc. VAT)
€29.14
(inc. VAT)
Units | Per unit |
1 - 4 | €23.69 |
5 - 9 | €23.05 |
10 - 24 | €22.43 |
25 + | €21.84 |
- RS Stock No.:
- 174-0954
- Mfr. Part No.:
- 1200-TVH
- Manufacturer:
- FAG
Technical data sheets
Legislation and Compliance
Product Details
Self-aligning ball bearings are double row, self-retaining units comprising outer rings with a concave raceway, inner rings with a cylindrical or tapered bore and ball and cage assemblies. The bearings are available in open and sealed designs.
Radial and axial load capacity
With cylindrical or tapered bore
With adapter sleeve
With extended inner ring
Sealing
Lubrication
Compensation of angular misalignments
Operating temperature
Cages
Suffixes
With cylindrical or tapered bore
With adapter sleeve
With extended inner ring
Sealing
Lubrication
Compensation of angular misalignments
Operating temperature
Cages
Suffixes
Specifications
Attribute | Value |
---|---|
Inside Diameter | 10mm |
Outside Diameter | 30mm |
Race Width | 9mm |
Ball Bearing Type | Self Aligning Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Polyamide |
Number of Rows | 2 |
Static Load Rating | 1.18kN |
Dynamic Load Rating | 5.7kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Partial Bearing Code | 1200 |
Race Type | Plain |