FAG 1308-TVH 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 190-8316
- Mfr. Part No.:
- 1308-TVH
- Manufacturer:
- FAG
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€86.35
(exc. VAT)
€106.21
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €86.35 | - |
| 5 - 9 | €82.88 | 4% |
| 10 - 24 | €81.17 | 5% |
| 25 + | €79.43 | 8% |
*price indicative
- RS Stock No.:
- 190-8316
- Mfr. Part No.:
- 1308-TVH
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 9.7kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 30kN | |
| Bore Type | Parallel | |
| Series | 3 Medium | |
| Standards/Approvals | No | |
| Limiting Speed | 8600rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 9.7kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 30kN | ||
Bore Type Parallel | ||
Series 3 Medium | ||
Standards/Approvals No | ||
Limiting Speed 8600rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
If there is skewing between the outer and inner ring (for the compensation of angular misalignments)For bearing arrangements with high radial loadsFor higher speeds on account of their point contact, than barrel roller bearings with line contactWhere bearings with the above-mentioned characteristics are expected to run more quietly and at lower temperatures, even at high speeds
Related links
- FAG 2308-2RS-TVH 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- FAG 2308-TVH-C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- FAG 1208-TVH 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- FAG 2208-2RS-TVH 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 1308 EKTN9 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1308 EKTN9/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1308 ETN9 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1308 ETN9/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
