FAG 30/5-B-2RSR-TVH-HLC 2 Row Ball Bearing - 5 mm ID, 14 mm OD 7 mm Race Width

Bulk discount available

Subtotal (1 unit)*

€41.94

(exc. VAT)

€51.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€41.94
5 - 9€40.26
10 - 24€39.41
25 +€38.58

*price indicative

RS Stock No.:
190-8349
Mfr. Part No.:
30/5-B-2RSR-TVH-HLC
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

5mm

Outside Diameter

14mm

Race Width

7mm

Ball Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

2

Contact Angle

25°

Internal Clearance

CN

Static Load Rating

940N

Dynamic Load Rating

1.78kN

Bore Type

Parallel

Series

0 Extra Light

Standards/Approvals

No

Limiting Speed

51000rpm

Race Type

Plain

Bearing Type

Double Row Angular Contact Ball

Schaeffler 0 Extra Light Series Ball Bearing, 5mm Inside Diameter, 14mm Outside Diameter - 30/5-B-2RSR-TVH-HLC


This ball bearing is designed for precision and efficiency in various applications. With an inside diameter of 5mm and an outside diameter of 14mm, this double row angular contact ball bearing is manufactured to meet high-performance standards. Its design features sealing on both sides to prevent contamination and ensure longevity.

Features & Benefits


• Features a double row design for increased load handling

• Constructed with steel for enhanced durability and strength

• Both sides sealed to protect against debris and moisture

• Supports dynamic loads up to 1.78kN for robust performance

• Designed for axial loads in both directions for versatility

• Compatible with standard installation requirements for easy setup

Applications


• Used in systems requiring reliable motion control

• Suitable for electric motor assemblies where load balance is crucial

• Ideal for precision instruments that demand high accuracy

• Applied in systems needing durable, sealed support

• Utilised in robotics for enhanced mobility and reliability

What is the typical operating temperature range for this bearing?


The bearing operates efficiently within a temperature range from -30°C to 120°C, accommodating various environmental conditions.

How does the sealing arrangement contribute to the bearing's longevity?


The dual sealing arrangement prevents contamination from dirt and moisture, significantly extending the lifespan and maintaining performance.

What load ratings should be considered during installation?


The basic dynamic load rating for radial loads is 1.78kN, while the static load rating is 940N, essential for ensuring proper functionality.

What factors influence the performance of this type of bearing?


Performance can be influenced by operating temperature, lubrication method, and installation precision, all of which are essential for optimal use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy