FAG 3203-BD-XL-2Z-TVH 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- RS Stock No.:
- 190-8373
- Mfr. Part No.:
- 3203-BD-XL-2Z-TVH
- Manufacturer:
- FAG
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€58.78
(exc. VAT)
€72.30
(inc. VAT)
- Plus 7 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €58.78 | - |
| 5 - 9 | €56.41 | 4% |
| 10 - 24 | €55.22 | 6% |
| 25 + | €54.08 | 7% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 190-8373
- Mfr. Part No.:
- 3203-BD-XL-2Z-TVH
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 17.5mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 9.5kN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 15.5kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Limiting Speed | 14600rpm | |
| Race Type | Plain | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 17.5mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 9.5kN | ||
Contact Angle 30° | ||
Dynamic Load Rating 15.5kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Limiting Speed 14600rpm | ||
Race Type Plain | ||
Bearing Type Double Row Angular Contact Ball | ||
Related links
- FAG 3203-BD-XL-2HRS-TVH 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SKF 3203 A 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SKF 3203 ATN9/C3 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SKF 3203 A-2ZTN9/MT33 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SKF 3203 A-2RS1TN9/MT33 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SKF 3203 A-2RS1TN9/C3MT33 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- RS PRO 3203A-2Z 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- FAG 3202-BD-XL-2Z-TVH 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
