FAG 6004-C 1 Row Ball Bearing - 20 mm ID, 42 mm OD

Bulk discount available
View bulk pricing option

Subtotal (1 unit)*

€5.43

(exc. VAT)

€6.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€5.43
5 - 9€5.21
10 - 24€5.10
25 +€4.99

*price indicative

RS Stock No.:
190-8392
Mfr. Part No.:
6004-C
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

42mm

Race Width

12mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

5kN

Internal Clearance

CN

Dynamic Load Rating

10kN

Bore Type

Parallel

Series

0 Extra Light

Standards/Approvals

No

Limiting Speed

27500rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

High and very high speeds are required

The bearing arrangement must be operated with very low friction

Very low running noise is required, without reducing the speed, load carrying capacity and operating life of the bearing (Generation C)

High demands are made on the sealing of the bearing, without increasing heat generation or limiting the speed (Generation C)

The bearing position is to be designed particularly economically

Double row bearings can be considered for bearing arrangements where:

The load carrying capacity of single row deep groove ball bearings is no longer sufficient

Axial loads in both directions and/or tilting moments must be supported in addition to radial loads

A high load carrying capacity is required and the design envelope available in a radial and axial direction is relatively small

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy