FAG 61812-2RSR 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- RS Stock No.:
- 190-8409
- Mfr. Part No.:
- 61812-2RSR
- Manufacturer:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€93.47
(exc. VAT)
€114.97
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €93.47 |
| 5 - 9 | €89.74 |
| 10 - 24 | €87.88 |
| 25 + | €85.98 |
*price indicative
- RS Stock No.:
- 190-8409
- Mfr. Part No.:
- 61812-2RSR
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 78mm | |
| Race Width | 10mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 11.1kN | |
| Dynamic Load Rating | 12.6kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 1 Extra Light Thrust | |
| Limiting Speed | 4100rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 78mm | ||
Race Width 10mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 11.1kN | ||
Dynamic Load Rating 12.6kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 1 Extra Light Thrust | ||
Limiting Speed 4100rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Schaeffler Deep Groove Ball Bearing, 60mm Inside Diameter, 78mm Outside Diameter - 61812-2RSR-Y
This deep groove ball bearing is designed for high-performance applications within the industrial sector. With an inside diameter of 60mm and an outside diameter of 78mm, this sealed ball bearing offers a robust solution for demanding mechanical systems. Constructed from high-quality steel and featuring a brass cage, this single row ball bearing provides reliable operation across various environments.
Features & Benefits
• Cylindrical bore design ensures easy installation and alignment
• Dual sealing arrangement for enhanced protection against contaminants
• Brass cage offers low friction and improved durability
• Designed for applications requiring consistent performance over time
Applications
• Utilised in robotics for precise motion control and reliability
• Used in electric motors for efficient operation
• Effective in conveyor systems to facilitate smooth movement
• Suitable for automotive requiring long-lasting components
• Ideal for HVAC systems where dependable bearing functionality is essential
What load ratings should I consider for my application?
It has a static load rating of 11.1 kN and a dynamic load rating of 12.6 kN, suitable for various heavy-duty applications and environments.
How does the sealing arrangement help in performance?
The dual seals effectively protect the internal components from dust and moisture, ensuring longevity and reduced maintenance requirements.
How does the brass cage enhance durability?
The brass cage reduces friction between the balls and the raceway, thereby increasing operational efficiency and extending service life.
Is this bearing suitable for high-speed applications?
Yes, the design supports high-speed operations due to its low friction characteristics, making it suitable for dynamic processes.
Related links
- FAG 61812-2RZ-Y 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- FAG 61812-Y 1 Row Deep Groove Ball Bearing - 60 mm ID, 78 mm OD
- FAG 61812-Y-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 78 mm OD
- RS PRO 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- SKF 61812 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- SKF 61812-2RZ 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- SKF 61812-2RS1 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- FAG 71812-TN 1 Row Ball Bearing - 60 mm ID, 78 mm OD 10 mm Race Width
