FAG 61900-2RSR-HLC 1 Row Ball Bearing - 10 mm ID, 22 mm OD

Bulk discount available

Subtotal (1 unit)*

€16.90

(exc. VAT)

€20.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€16.90
5 - 9€16.23
10 - 24€15.90
25 +€15.52

*price indicative

RS Stock No.:
190-8411
Mfr. Part No.:
61900-2RSR-HLC
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

10mm

Outside Diameter

22mm

Race Width

6mm

Ball Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

1.27kN

Internal Clearance

CN

Dynamic Load Rating

2.85kN

Series

1 Extra Light Thrust

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

19200rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

Schaeffler Deep Groove Ball Bearing, 10mm Inside Diameter, 22mm Outside Diameter - 61900-2RSR-HLC


This deep groove ball bearing is designed for reliable performance in various mechanical applications. With an inside diameter of 10mm and an outside diameter of 22mm, it ensures a compact fit while offering robust functionality. This single row deep groove ball bearing features a sealing arrangement on both sides, providing excellent protection against contaminants.

Features & Benefits


• High load capacity with a static load rating of 1.27 kN

• Single row design optimises space and improves efficiency

• Sealed ball bearings prevent dirt ingress and prolong lifespan

• Constructed from steel for superior strength and performance

• Cylindrical bore type facilitates easy installation

Applications


• Used in electric motors for reliable rotation

• Suitable for automation equipment requiring high reliability

• Ideal for crafting and machinery needing smooth operation

• Can be used in the production of rolling element mechanisms

• Utilised in scenarios where space constraints are a consideration

What is the expected longevity of this bearing under typical operational loads?


The bearing’s design, with a dynamic load rating of 2.85 kN, suggests it can handle extended use under moderate loads. However, the actual lifespan may vary based on environmental factors and maintenance practices.

Can this bearing withstand significant temperature variations?


While it is specifically designed for standard operating conditions, using it outside its operational temperature range can lead to reduced performance or damage.

What benefits do sealed designs offer over open ball bearings?


Sealed designs provide enhanced protection against dust and moisture, which can extend the bearing’s lifespan and reduce the need for frequent maintenance.

Related links