SKF 6320/C3VL0241 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- RS Stock No.:
- 207-5367
- Mfr. Part No.:
- 6320/C3VL0241
- Manufacturer:
- SKF
Subtotal (1 unit)*
€2,324.42
(exc. VAT)
€2,859.04
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,324.42 |
*price indicative
- RS Stock No.:
- 207-5367
- Mfr. Part No.:
- 6320/C3VL0241
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 100mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 215mm | |
| Race Width | 47mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 140kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 182kN | |
| Standards/Approvals | No | |
| Series | 6320/C3VL0241 | |
| Bore Type | Parallel | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 100mm | ||
Product Type Ball Bearing | ||
Outside Diameter 215mm | ||
Race Width 47mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 140kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 182kN | ||
Standards/Approvals No | ||
Series 6320/C3VL0241 | ||
Bore Type Parallel | ||
Limiting Speed 4300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
The SKF Deep groove ball bearing is particularly versatile. It has a 100mm bore diameter and 215mm outside diameter. This is suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes.
Single row
Cylindrical type bore
Steel type bearing
Related links
- SKF 6320 M/C3VL0241 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- SKF 6320/C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- SKF 6320-2Z 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- SKF 6320 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- SKF 6320-2Z/C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- SKF 6320 M/C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-M-J20AA-C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-2Z-C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
