SKF 6011-2Z/C3GJN 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD

Subtotal (1 unit)*

€81.71

(exc. VAT)

€100.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€81.71

*price indicative

RS Stock No.:
207-6395
Mfr. Part No.:
6011-2Z/C3GJN
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

55mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

90mm

Race Width

18mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

21.2kN

Internal Clearance

C3

Dynamic Load Rating

29.6kN

Bore Type

Cylindrical

Standards/Approvals

No

Series

6011

Limiting Speed

8000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF 6011 Series Deep Groove Ball Bearing, 55mm Inside Diameter, 90mm Outside Diameter - 6011-2Z/C3GJN


This deep-groove ball bearing is a single-row radial bearing designed to support rotational shafts in electrical, electronic and mechanical systems. It features a double-shielded configuration that reduces ingress of contaminants while permitting higher-speed operation, making it suitable for driven components in automated assemblies and precision equipment.

Features and Benefits:


• Double shields reduce contamination and lower maintenance needs
• C3 internal clearance accommodates thermal expansion at speed
• Sheet-metal cage ensures stable ball guidance and reduced friction
• Dynamic capacity 29.6 kN improves load-carrying under rotation
• Static capacity 21.2 kN resists deformation under stationary loads
• Rated for up to 8,000 r/min for high-speed applications

Applications


• Suitable for motor and gearbox shaft support in automation systems
• Ideal for spindle support in small precision electromechanical devices
• Used with conveyor drive rollers in production lines
• Can be used for rotary assemblies in control-panel mechanisms

What bore, outer diameter and width does it use for mounting?


The inner ring accepts a 55mm shaft, the outer ring diameter is 90mm and the radial section width is 18mm for interference or clearance fits.

How does the cage material affect operating behaviour?


The sheet-metal cage retains the balls under centrifugal forces, improving rotational stability and reducing heat from internal friction at elevated speeds.

What clearance class is specified and why does it matter?


It is supplied with C3 internal clearance which provides extra radial play to compensate for shaft expansion and prevent preload at operating temperature.

Is the bearing suited to high-speed, replaceable applications?


Its construction supports high-speed rotation up to 8,000 r/min and the component can serve as a direct replacement where matching dimensions and performance are required.

Related links