SKF 618/8 1 Row Ball Bearing - 8 mm ID, 16 mm OD

Subtotal (1 unit)*

€12.16

(exc. VAT)

€14.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 13 April 2026
  • Plus 104 unit(s) shipping from 20 April 2026
  • Plus 120 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.16

*price indicative

RS Stock No.:
207-6954
Mfr. Part No.:
618/8
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

8mm

Outside Diameter

16mm

Race Width

4mm

Cage Material

Sheet Metal

Ball Material

Steel

Race Material

Stainless Steel

End Type

Open

Number of Rows

1

Static Load Rating

300kN

Dynamic Load Rating

819N

Series

618/8

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

56000rpm

Bearing Type

Single Row Deep Groove Ball

SKF Mini Deep-Groove Ball Bearing, 8mm ID, 16mm OD - 618/8


Use this small ball bearing in miniature mechanical installations for a reliable axial and radial load-bearing balance. It has a race width of 4mm and an internal diameter of 8mm to improve contact between the single row of balls. This ensures smooth operation. The compact outer diameter of 16mm means you can fit this device in equipment where space is tight. The open ends allow easy access to the internal components, so it's simple to replace them. You'll find bearings of this kind used to deliver an efficient rotating mechanism for both domestic and commercial applications.

• Dynamic load rating of 0.819kN makes it resistant to vibration, for reliable use

• Stainless-steel material is resistant to corrosion and makes the ball bearing more durable

• Open end lets you lubricate the component parts to protect against wear and tear

Applications


• Gearboxes

• Medical equipment

• Food packaging

• Print production

What does the separable feature of this ball bearing mean?


The parts of this ball bearing can be separated, allowing you to modify it when installing or upgrading. You can use it simultaneously with other ball bearings for better-balanced shafts.

Related links