SKF W 628/8-2Z 1 Row Ball Bearing - 8 mm ID, 16 mm OD

Subtotal (1 unit)*

€32.53

(exc. VAT)

€40.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.53

*price indicative

RS Stock No.:
208-0492
Mfr. Part No.:
W 628/8-2Z
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

8mm

Outside Diameter

16mm

Race Width

5mm

Cage Material

Sheet Metal

Ball Material

Stainless Steel

Race Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

300kN

Internal Clearance

CN

Dynamic Load Rating

715N

Bore Type

Parallel

Standards/Approvals

No

Series

W 628/8-2Z

Limiting Speed

45000rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

16mm

Race Type

Plain

SKF Ball Bearing, Deep-Groove Bearing Type, Single Row, 8mm ID, 16mm OD - W 628/8-2Z


Choose this deep-groove ball bearing from SKF for smooth rotation on your machine shaft. It's designed to accommodate radial and axial loads in both directions, making it a versatile choice. A robust cage holds the balls steady to prevent them from misaligning, even at high speeds. As this unit is sealed on both sides, this helps to keep the lubricant in and minimises the risk of dirt contamination. Thanks to its compact external dimensions of 8mm ID and 16mm OD, you can easily fit it on small shafts in your industrial machinery.

Features & Benefits


• Cage is made from rugged sheet metal for durability

• Hard-wearing stainless steel body resists corrosion, for safe use in damp conditions

• Basic dynamic load rating of 0.715kN to withstand heavy loads in moving applications

Applications


• Agricultural equipment

• Food production and packaging

• Machine tooling

• Medical technology

What's the speed rating of this ball bearing?


With a limiting speed rating of 45,000r/min and a reference speed rating of 90,000r/min, you can rest assured that this ball bearing is suitable for rapidly rotating applications.

Related links