- RS Stock No.:
- 884-1216
- Mfr. Part No.:
- AC688ZZ/4N/D
- Manufacturer:
- BNL
44 In stock for delivery within 2 working days
Price 1 Bag of 2
€7.10
(exc. VAT)
€8.73
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €7.10 | €3.55 |
5 - 9 | €6.82 | €3.41 |
10 - 24 | €6.68 | €3.34 |
25 + | €6.54 | €3.27 |
*price indicative |
- RS Stock No.:
- 884-1216
- Mfr. Part No.:
- AC688ZZ/4N/D
- Manufacturer:
- BNL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Acetal Type Miniature Radial Ball Bearings - Metric
A range of miniature plastic bearings by BNL designed to replace steel bearings in demanding long life and light load applications. Made from acetal, a semi-crystalline material, these bearings deliver excellent long-term wear performance and can be subjected to load, temperature and most fluids.
These bearings are also lightweight, require no external lubrication and offer lower friction at higher speeds than their steel equivalent. With their fully moulded inner and outer races, these BNL bearings have a greater life expectancy than similar bearings with machined races.
These bearings are also lightweight, require no external lubrication and offer lower friction at higher speeds than their steel equivalent. With their fully moulded inner and outer races, these BNL bearings have a greater life expectancy than similar bearings with machined races.
Features and Benefits
High performance
Operate in temperatures from -40°C to 100°C
Low friction at high speeds
Require no external lubrication
Good life expectancy
Dimensionally stable when subjected to load
Stainless steel balls as standard
Operate in temperatures from -40°C to 100°C
Low friction at high speeds
Require no external lubrication
Good life expectancy
Dimensionally stable when subjected to load
Stainless steel balls as standard
Product Application Information
Produced to meet the high performance needs of business machines, office equipment and other light duty mechanical applications.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 8mm |
Outside Diameter | 16mm |
Race Width | 5mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Shielded |
Bearing Clearance | CN |
Material | Plastic |
Ball Material | Stainless Steel |
Cage Material | Acetal |
Number of Rows | 1 |
Static Load Rating | 24.5N |
Dynamic Load Rating | 58.8N |
Bore Type | Parallel |
Bearing Series | 8 Extra Thin Section |
Race Material | Acetal |
Partial Bearing Code | 688 |
Race Type | Plain |