SKF 2208 E-2RS1KTN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- RS Stock No.:
- 209-1908
- Mfr. Part No.:
- 2208 E-2RS1KTN9
- Manufacturer:
- SKF
Subtotal (1 unit)*
€91.90
(exc. VAT)
€113.04
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.90 |
*price indicative
- RS Stock No.:
- 209-1908
- Mfr. Part No.:
- 2208 E-2RS1KTN9
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 23mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 6.95kN | |
| Dynamic Load Rating | 19.9kN | |
| Series | Self-aligning ball bearings | |
| Standards/Approvals | No | |
| Bore Type | Tapered | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 23mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 6.95kN | ||
Dynamic Load Rating 19.9kN | ||
Series Self-aligning ball bearings | ||
Standards/Approvals No | ||
Bore Type Tapered | ||
Limiting Speed 5600rpm | ||
Bearing Type Self-Aligning | ||
SKF Ball Bearing, 40mm Inside Diameter, 23mm Race Width - 2208 E-2RS1KTN9
This self-aligning ball bearing is a VITAL component in various machinery, designed to enhance performance and reliability. With a 40mm inner diameter, 80mm outer diameter, and a 23mm race width, it delivers superior load handling and operational efficiency. Constructed from Durable steel, this double row bearing features a tapered bore to ensure easy installation and optimal alignment.
Features & Benefits
• Designed with a sealed arrangement for contamination protection
• Offers excellent dynamic load rating of 19.9kN
• Capable of accommodating angular misalignment of up to 1.5 degrees
• Utilises a non-metallic cage for reduced friction and noise
• Features a low static load rating of 6.95kN for effective weight distribution
• Facilitates easy installation thanks to its 1:12 tapered bore design
• Offers excellent dynamic load rating of 19.9kN
• Capable of accommodating angular misalignment of up to 1.5 degrees
• Utilises a non-metallic cage for reduced friction and noise
• Features a low static load rating of 6.95kN for effective weight distribution
• Facilitates easy installation thanks to its 1:12 tapered bore design
Applications
• Used in various requiring reliable motion control
• Suitable for machinery in automation and electrical sectors
• Ideal for use alongside rotating equipment in manufacturing industries
• Employed in assembly lines where heavy loads and misalignments occur
• Suitable for machinery in automation and electrical sectors
• Ideal for use alongside rotating equipment in manufacturing industries
• Employed in assembly lines where heavy loads and misalignments occur
What load ratings should I expect from this bearing?
The Basic dynamic load rating is 19.9kN, while the static load rating stands at 6.95kN, making it suitable for rigorous applications.
How does the sealing arrangement benefit this bearing?
The sealing on both sides safeguards against dust and moisture, prolonging lifespan and reducing maintenance needs.
What is the significance of the tapered bore design?
The tapered bore facilitates easy mounting and alignment, which is Crucial for maintaining operational efficiency in various applications.
Can this bearing handle misalignment?
Yes, it accommodates angular misalignment of up to 1.5 degrees, allowing for better performance in dynamic environments.
Related links
- SKF 2208 E-2RS1KTN9/C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2208 E-2RS1TN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2208 ETN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2208 EKTN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2208 EKTN9/C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2208 ETN9/C3 40 mm ID 2 Row Self-Aligning Ball Bearing -, 80 mm OD
- SKF 2208 EKTN9/C3 2 Row Ball Bearing - 40 mm ID, 80 mm OD
- FAG 2208-2RS-TVH 40 mm ID 2 Row Ball Bearing -, 80 mm OD
