Login / Register to access your benefits
Recently searched

    SKF 2207 EKTN9/C3 Self Aligning Ball Bearing- Open Type 35mm I.D, 72mm O.D

    Subtotal (1 unit)*

    €62.16

    (exc. VAT)

    €76.46

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€62.16

    *price indicative

    RS Stock No.:
    233-7081
    Mfr. Part No.:
    2207 EKTN9/C3
    Manufacturer:
    SKF
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SKF

    Inside Diameter

    35mm

    Outside Diameter

    72mm

    Race Width

    23mm

    Ball Bearing Type

    Self Aligning Ball Bearing

    Sealing Arrangement

    Open Type

    Bearing Clearance

    C3

    Material

    Steel

    Ball Material

    Steel

    Cage Material

    Non-metallic

    Number of Rows

    2

    Static Load Rating

    8.8kN

    Dynamic Load Rating

    30.2kN

    Bore Type

    Tapered

    Bearing Series

    2 Light

    Partial Bearing Code

    2207

    Related links