FAG 1207-TVH-C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€46.79

(exc. VAT)

€57.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€46.79
5 - 9€44.90
10 - 24€43.99
25 +€43.04

*price indicative

RS Stock No.:
190-8301
Mfr. Part No.:
1207-TVH-C3
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

35mm

Product Type

Ball Bearing

Outside Diameter

72mm

Race Width

17mm

Ball Material

Steel

Cage Material

Polyamide

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

5.1kN

Dynamic Load Rating

16kN

Series

2 Light

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

11600rpm

Bearing Type

Self-Aligning

Race Type

Plain

If there is skewing between the outer and inner ring (for the compensation of angular misalignments)For bearing arrangements with high radial loadsFor higher speeds on account of their point contact, than barrel roller bearings with line contactWhere bearings with the above-mentioned characteristics are expected to run more quietly and at lower temperatures, even at high speeds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy