Login / Register to access your benefits
Recently searched

    FAG 6020-2RSR Single Row Deep Groove Ball Bearing- Both Sides Sealed 100mm I.D, 150mm O.D

    Subtotal (1 unit)**

    €144.37

    (exc. VAT)

    €177.58

    (inc. VAT)

    Add to Basket
    Select or type quantity
    21 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€144.37

    **price indicative

    RS Stock No.:
    260-0439
    Mfr. Part No.:
    6020-2RSR
    Manufacturer:
    FAG
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    FAG

    Inside Diameter

    100mm

    Outside Diameter

    150mm

    Race Width

    24mm

    Ball Bearing Type

    Single Row Deep Groove Ball Bearing

    Sealing Arrangement

    Both Sides Sealed

    Bearing Clearance

    CN

    Material

    Steel

    Ball Material

    Steel

    Cage Material

    Steel

    Number of Rows

    1

    Static Load Rating

    54kN

    Dynamic Load Rating

    64kN

    Bore Type

    Parallel

    Bearing Series

    0 Extra Light

    Race Type

    Plain

    Partial Bearing Code

    6020

    Related links