SKF 6020-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 100mm I.D, 150mm O.D
- RS Stock No.:
- 207-6450
- Mfr. Part No.:
- 6020-2RS1/C3
- Manufacturer:
- SKF
Subtotal (1 unit)**
€127.40
(exc. VAT)
€156.70
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €127.40 |
**price indicative
- RS Stock No.:
- 207-6450
- Mfr. Part No.:
- 6020-2RS1/C3
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SKF | |
Inside Diameter | 100mm | |
Outside Diameter | 150mm | |
Race Width | 24mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Both Sides Sealed | |
Bearing Clearance | C3 | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Sheet Metal | |
Number of Rows | 1 | |
Static Load Rating | 54kN | |
Dynamic Load Rating | 63.7kN | |
Bore Type | Parallel | |
Bearing Series | 0 Extra Light | |
Partial Bearing Code | 6020 | |
Model Number p | 60202RS1C3 | |
Select all | ||
---|---|---|
Manufacturer SKF | ||
Inside Diameter 100mm | ||
Outside Diameter 150mm | ||
Race Width 24mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Sealed | ||
Bearing Clearance C3 | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 54kN | ||
Dynamic Load Rating 63.7kN | ||
Bore Type Parallel | ||
Bearing Series 0 Extra Light | ||
Partial Bearing Code 6020 | ||
Model Number p 60202RS1C3 | ||
Related links
- SKF 6020-2RS1 Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 6020-2RSR Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6217-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6314-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6020-2Z Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6020 Single Row Deep Groove Ball Bearing- Open Type 100mm I.D,...
- SKF 6020/C4 Single Row Deep Groove Ball Bearing- Open Type 100mm...
- SKF 6309-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides...