- RS Stock No.:
- 260-0712
- Mfr. Part No.:
- 6000-C-2Z
- Manufacturer:
- FAG
8 In stock for delivery within 2 working days
Price 1 Pack of 10
€39.30
(exc. VAT)
€48.34
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €39.30 | €3.93 |
*price indicative |
- RS Stock No.:
- 260-0712
- Mfr. Part No.:
- 6000-C-2Z
- Manufacturer:
- FAG
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT
Product Details
The FAG deep groove ball bearing has 10 mm bore diameter and 8 mm width with 12.4 calculation factor.
Operating temperature -20 to 120 °C
Specifications
Attribute | Value |
---|---|
Inside Diameter | 10mm |
Outside Diameter | 26mm |
Race Width | 8mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Shielded |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 1.97kN |
Dynamic Load Rating | 5.3kN |
Bore Type | Parallel |
Bearing Series | 0 Extra Light |
Race Type | Plain |
Partial Bearing Code | 6000 |