FAG 3209-BD-XL-TVH 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- RS Stock No.:
- 260-0751
- Mfr. Part No.:
- 3209-BD-XL-TVH
- Manufacturer:
- FAG
Subtotal (1 unit)*
€114.14
(exc. VAT)
€140.39
(inc. VAT)
- Ready to ship from 11 May 2027
Units | Per unit |
|---|---|
| 1 + | €114.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0751
- Mfr. Part No.:
- 3209-BD-XL-TVH
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 30.2mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 39kN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 50kN | |
| Bore Type | Parallel | |
| Series | 32-BD-XL-TVH | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Limiting Speed | 8300rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 30.2mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 39kN | ||
Contact Angle 30° | ||
Dynamic Load Rating 50kN | ||
Bore Type Parallel | ||
Series 32-BD-XL-TVH | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Limiting Speed 8300rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- SK
Related links
- FAG 3209-BD-XL-2HRS-TVH 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- FAG 3209-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- FAG 3208-BD-XL-TVH 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- FAG 3306-BD-XL-TVH 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- FAG 3210-BD-XL-TVH 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- FAG 3208-BD-XL-2HRS-TVH 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- FAG 3208-BD-XL-2Z-TVH 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- FAG 3306-BD-XL-2HRS-TVH 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
