Igus BB-6206-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 30mm I.D, 62mm O.D
- RS Stock No.:
- 272-4413
- Mfr. Part No.:
- BB-6206-B180-30-GL
- Manufacturer:
- Igus
Subtotal (1 unit)*
€16.76
(exc. VAT)
€20.61
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 16 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €16.76 |
*price indicative
- RS Stock No.:
- 272-4413
- Mfr. Part No.:
- BB-6206-B180-30-GL
- Manufacturer:
- Igus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Igus | |
Inside Diameter | 30mm | |
Outside Diameter | 62mm | |
Race Width | 16mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Open Type | |
Number of Rows | 1 | |
Partial Bearing Code | 6206 | |
Select all | ||
---|---|---|
Brand Igus | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Open Type | ||
Number of Rows 1 | ||
Partial Bearing Code 6206 | ||
Related links
- Igus BB-6206-B180-30-ES Single Row Deep Groove Ball Bearing- Open Type 30mm I.D, 62mm O.D
- Igus BB-6706-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 30mm I.D, 37mm O.D
- Igus BB-6906-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 30mm I.D, 47mm O.D
- Igus BB-6006-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 30mm I.D, 55mm O.D
- Igus BB-6306-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 30mm I.D, 72mm O.D
- Igus BB-6806-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 30mm I.D, 42mm O.D
- Igus BB-6305-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 25mm I.D, 62mm O.D
- Igus BB-6200-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 10mm I.D, 30mm O.D