Igus BB-6706-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 30mm I.D, 37mm O.D
- RS Stock No.:
- 272-4457
- Mfr. Part No.:
- BB-6706-B180-30-GL
- Manufacturer:
- Igus
Subtotal (1 unit)*
€7.38
(exc. VAT)
€9.08
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 999,999,998 unit(s) shipping from 16 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €7.38 |
*price indicative
- RS Stock No.:
- 272-4457
- Mfr. Part No.:
- BB-6706-B180-30-GL
- Manufacturer:
- Igus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Igus | |
Inside Diameter | 30mm | |
Outside Diameter | 37mm | |
Race Width | 4mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Open Type | |
Number of Rows | 1 | |
Partial Bearing Code | 6706 | |
Select all | ||
---|---|---|
Brand Igus | ||
Inside Diameter 30mm | ||
Outside Diameter 37mm | ||
Race Width 4mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Open Type | ||
Number of Rows 1 | ||
Partial Bearing Code 6706 | ||
Related links
- Igus BB-6706-B180-30-ES Single Row Deep Groove Ball Bearing- Open Type 30mm I.D, 37mm O.D
- Igus BB-6805-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 25mm I.D, 37mm O.D
- Igus BB-6904-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 20mm I.D, 37mm O.D
- Igus BB-6301-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 12mm I.D, 37mm O.D
- Igus BB-6906-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 30mm I.D, 47mm O.D
- Igus BB-6206-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 30mm I.D, 62mm O.D
- Igus BB-6006-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 30mm I.D, 55mm O.D
- Igus BB-6306-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 30mm I.D, 72mm O.D