SKF 1201 ETN9 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- RS Stock No.:
- 285-1254
- Mfr. Part No.:
- 1201 ETN9
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€35.09
(exc. VAT)
€43.16
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €35.09 | - |
| 5 - 9 | €34.12 | 2% |
| 10 - 24 | €33.20 | 5% |
| 25 + | €32.31 | 7% |
*price indicative
- RS Stock No.:
- 285-1254
- Mfr. Part No.:
- 1201 ETN9
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 1.43kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 6.24kN | |
| Standards/Approvals | No | |
| Series | 1201 | |
| Bore Type | Parallel | |
| Limiting Speed | 50000rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 1.43kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 6.24kN | ||
Standards/Approvals No | ||
Series 1201 | ||
Bore Type Parallel | ||
Limiting Speed 50000rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
SKF Plain Self-Aligning Ball Bearing, 12mm ID, 32mm OD - 1201 ETN9
Looking for a reliable ball bearing to use in situations where the shaft and housing are tricky to align? This self-aligning ball bearing from SKF is useful for setups where the shaft may bend during operation. The unit is designed primarily to cope with radial loads, but has a small capacity for axial loads too. A fibreglass-reinforced polyamide (PA) cage separates the balls and maintains their radial spaces, while the double row of bearings gives the bearing a higher load-carrying capacity.
• Parallel bore means it can be mounted directly onto a shaft without the need for an adapter sleeve
• Constructed from steel for strength and resistance to corrosion
• Open-end type allows for easy lubrication without dismounting
Applications
• Pumps
• Luggage conveyors
• Industrial fans
• Magazine stapling machines
What benefits do self-aligning ball bearings offer?
Self-aligning ball bearings generate less heat than any other type of rolling bearing. This lets them run cooler at higher speeds, giving them a longer service life and demanding little maintenance. They can also reduce noise and vibration levels, which is beneficial in applications such as fans.
Related links
- SKF 2201 ETN9 12 mm ID 2 Row Self-Aligning Ball Bearing -, 32 mm OD
- FAG 1201-TVH 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SKF 2201 E-2RS1TN9 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SKF 1301 ETN9 12 mm ID 2 Row Ball Bearing -, 37 mm OD
- SNR 2201G15 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SNR 1201G15 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SNR 1201G15C3 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- RS PRO 12 mm ID 2 Row Ball Bearing -, 32 mm OD
