SKF E2.6001-2Z/C3 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- RS Stock No.:
- 719-2020
- Mfr. Part No.:
- E2.6001-2Z/C3
- Manufacturer:
- SKF
Bulk discount available
Subtotal (1 unit)*
€5.80
(exc. VAT)
€7.13
(inc. VAT)
In Stock
- Plus 84 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €5.80 |
| 5 - 9 | €5.64 |
| 10 - 24 | €5.47 |
| 25 + | €5.33 |
*price indicative
- RS Stock No.:
- 719-2020
- Mfr. Part No.:
- E2.6001-2Z/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 28mm | |
| Race Width | 8mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 2.32kN | |
| Dynamic Load Rating | 5.07kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 0 Extra Light | |
| Limiting Speed | 33000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 28mm | ||
Race Width 8mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 2.32kN | ||
Dynamic Load Rating 5.07kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 0 Extra Light | ||
Limiting Speed 33000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
SKF 0 Extra Light Series Deep Groove Ball Bearing, 12mm Inside Diameter, 28mm Outside Diameter - E2.6001-2Z/C3
This deep groove ball bearing is designed for high performance within various mechanical applications. It features a compact size with an inside diameter of 12mm and an outside diameter of 28mm. The single row construction allows for efficient load distribution, making it suitable for demanding conditions.
Features & Benefits
• High static load rating of 2.32kN enhances durability
• Dynamic load rating of 5.07kN increases reliability under stress
• C3 clearance allows for effective operation in varied temperatures
• Dual protective shields minimise contamination from external elements
• Steel construction ensures strength and longevity of the bearing
• Non-metallic cage provides lightweight support while reducing friction
Applications
• Used for electric motors and generators for stability
• Suitable for pumps and compressors requiring efficient motion
• Ideal for automotive where space is limited
• Recommended for manufacturing equipment for smooth operation
What load capacities does this bearing support for heavy-duty applications?
With a dynamic load rating of 5.07kN and a static load rating of 2.32kN, it is well-equipped for handling significant loads in various industrial settings.
How does the dual shield feature contribute to performance?
The shielded design effectively protects against dirt and contaminants, thereby extending the operational lifespan of the bearing and reducing maintenance needs.
What are the implications of the C3 clearance in operational environments?
C3 clearance allows for greater thermal expansion and reduces the risks of binding, especially useful in applications where temperature fluctuations are common.
SKF E2 Energy Efficient Bearings
SKF E2 Energy Efficient Bearings are deep-groove, shielded, ultra-low friction bearings that feature an optimised design, balanced between internal geometry, grease and cage type.
With 30 to 50% lower friction when compared with standard SKF bearings, the energy savings achievable when using SKF Energy Efficient Bearings are substantial, and the bearing life is extended significantly - in most cases more than double.
SKF E2 Energy Efficient Bearings offer ultra-low friction and typically generate less heat and can operate at higher speeds than ISO or SKF Explorer Bearings.
Dimensionally fully-compatible with standard bearings
Typical applications for SKF Energy Efficient Bearings include:
Electric motors up to 37kW (50HP)
Light to medium-loaded machines with shaft diameters up to 60mm
Excellent drop-in replacement for in-service electric motors
Related links
- FAG 6001-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001-2RSL/C3 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6001JRXZZCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NSK 6001ZZ 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001-2RSL 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6001JRXCM 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NSK 6001 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
