SKF E2.6306-2Z/C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 719-2083
- Mfr. Part No.:
- E2.6306-2Z/C3
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save €2.35
View bulk pricing optionsSubtotal (1 unit)*
€17.63
(exc. VAT)
€21.68
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €17.63 | - |
| 5 - 9 | €17.16 | €2.35 |
| 10 - 24 | €16.69 | €9.40 |
| 25 + | €16.24 | €34.75 |
*price indicative
- RS Stock No.:
- 719-2083
- Mfr. Part No.:
- E2.6306-2Z/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 15.6kN | |
| Dynamic Load Rating | 28.1kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 3 Medium | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 15.6kN | ||
Dynamic Load Rating 28.1kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 3 Medium | ||
Limiting Speed 12000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
SKF Deep Groove Ball Bearing, 30mm Inside Diameter, 72mm Outside Diameter - E2.6306-2Z/C3
This deep groove ball bearing is designed for reliability in various mechanical applications. Measuring 30mm in inside diameter and 72mm in outside diameter, it features a cylindrical bore type and a race width of 19mm. The bearings construction utilises steel, while its non-metallic cage contributes to its operational efficiency.
Features & Benefits
• Sealed on both sides to prevent contamination
• C3 clearance for optimal performance under load
• Suitable for high-speed applications and reduced friction
• Designed for straightforward installation in machinery
• Single row configuration optimises space and weight
• Robust static and dynamic load ratings enhance durability
Applications
• Ideal for use in automation systems and electrical motors
• Utilised in mechanical assemblies requiring high load capacity
• Effective for in conveyors and material handling
• Suitable for use in various electronic devices and systems
What type of load can this bearing support?
This bearing has a static load rating of 15.6 kN and a dynamic load rating of 28.1 kN, making it suitable for both stationary and moving applications under various loads.
How does the sealing arrangement benefit operational life?
The shielded design on both sides prevents dust and contaminants from entering, which significantly extends the bearings operational life and reduces maintenance needs.
What materials are used in the construction of this bearing?
This bearing is made primarily from steel, ensuring strength and durability, while the non-metallic cage helps in reducing weight and enhancing performance.
Related links
- FAG 6306-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- SKF E2.6207-2Z/C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 62306-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-N-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-Z-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-2Z-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C-2Z 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- SKF E2.6006-2Z/C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
