SKF E2.6208-2Z/C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€22.79

(exc. VAT)

€28.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€22.79-
5 - 9€22.142%
10 - 24€21.565%
25 +€20.987%

*price indicative

RS Stock No.:
719-2099
Mfr. Part No.:
E2.6208-2Z/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

40mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

80mm

Race Width

18mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

18.6kN

Dynamic Load Rating

30.7kN

Series

E2

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

11000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

SKF Ball Bearing, 40mm Inside Diameter, 80mm Outside Diameter - E2.6208-2Z/C3


This ball bearing is a single-row deep groove type, engineered for durability and efficiency. With a cylindrical bore, it has an inside diameter of 40mm, an outside diameter of 80mm, and a race width of 18mm. Designed with both sides shielded, it is constructed from high-quality steel, ensuring optimal performance in various applications.

Features & Benefits


• High static load rating of 18.6 kN enhances durability
• Dynamic load rating of 30.7 kN for reliable operation
• C3 clearance bearing allows for high-speed performance
• Shielded design protects against contaminants and prolongs lifespan
• Non-metallic cage material reduces friction and noise
• Suitable for high-speed applications with a maximum limit speed of 19,000 rev/min

Applications


• Used in electric motors for enhanced performance
• Ideal for automation systems requiring reliable motion
• Commonly employed in various machinery for reduced friction
• Suitable for industrial equipment operating at high speeds
• Utilised in appliances needing robust support and durability

What are the advantages of using a shielded design?


The shielded design prevents the entry of contaminants, enhancing the longevity and reliability of the bearing in various environments. This is Crucial in maintaining performance levels, particularly in dusty or damp settings.

How does the C3 clearance code influence performance?


The C3 clearance code allows for increased rotational speeds and reduced friction, which optimises the operational efficiency of the bearing under high load conditions.

What impact does the non-metallic cage material have on the bearing?


The non-metallic cage material minimises friction and contributes to quieter operation, which is important for applications where sound reduction is beneficial.

What load ratings can be expected from this bearing type?


This bearing typically offers a dynamic load rating of 30.7 kN and a static load rating of 18.6 kN, making it suitable for heavy-duty applications.

What makes this bearing suitable for high-speed applications?


The combination of a C3 clearance, robust steel construction, and precise dimensions allows for efficient performance under high speeds, reaching up to 19,000 rev/min.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy