NSK 1 mm Ball Screw Assembly, 8 mm Shaft Diam., 280 mm Shaft Length
- RS Stock No.:
- 620-757
- Mfr. Part No.:
- RMA0801.5C7S-280
- Manufacturer:
- NSK
Subtotal (1 unit)*
€347.88
(exc. VAT)
€427.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €347.88 |
*price indicative
- RS Stock No.:
- 620-757
- Mfr. Part No.:
- RMA0801.5C7S-280
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Shaft Diameter | 8mm | |
| Product Type | Ball Screw Assembly | |
| Shaft Length | 280mm | |
| Lead Size | 1mm | |
| Screw Type | Ball Screw | |
| Standards/Approvals | ISO 14728 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Shaft Diameter 8mm | ||
Product Type Ball Screw Assembly | ||
Shaft Length 280mm | ||
Lead Size 1mm | ||
Screw Type Ball Screw | ||
Standards/Approvals ISO 14728 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Rolled ball screw designed for compact linear motion applications requiring high accuracy and smooth operation. With a finished shaft end and metric dimensions, it offers reliable performance in space-constrained setups. This model is ideal for automation systems, medical devices, and precision instruments.
Lightweight design
Compact dimensions
Durable construction
Related links
- NSK 2 mm Ball Screw Assembly 280 mm Shaft Length
- NSK 1 mm Ball Screw Assembly 250 mm Shaft Length
- NSK 1 mm Ball Screw Assembly, 8 mm Shaft Diam.
- NSK 1 mm Ball Screw Assembly 260 mm Shaft Length
- NSK 2 mm Ball Screw Assembly 180 mm Shaft Length
- NSK 1 mm Ball Screw Assembly, 6 mm Shaft Diam.
- NSK 1 mm Ball Screw Assembly, 4 mm Shaft Diam.
- NSK 2 mm Ball Screw Assembly, 8 mm Shaft Diam.
