Sferaco Nickel Plated Brass Threaded Threaded Ball, BSP 40 bar, Ball Valve

Subtotal (1 unit)*

€22.97

(exc. VAT)

€28.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.97

*price indicative

RS Stock No.:
648-599
Mfr. Part No.:
530004S
Manufacturer:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Product Type

Ball Valve

Valve Type

Ball

Inlet Port Size

1/2 in

Outlet Port Size

1/2 in

Body Material

Nickel Plated Brass

Inlet Thread Standard

BSP

Inlet Port Gender

Female

Outlet Port Gender

Female

Minimum Operating Temperature

-10°C

Outlet Thread Standard

BSP

Handle Material

Aluminium

Maximum Operating Temperature

120°C

Standards/Approvals

ISO 14001:2015, ISO 9001 :2015, Directive 2014/68/UE, REACH, DIN EN 13828, A.C.S. N° 24 ACC LY 533, DVGW, DVGW W570-1, ACS

Maximum Operating Pressure

40 bar

Series

530

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sferaco Serena brass 4MS lead free dezincification resistant ball valve features a full bore design with a large flat sealing face, making it ideal for drinking water and water distribution applications. It includes PTFE packing and an anti blow-out stem for added safety and reliability. The black reversible handle with Decrement coating offers excellent resistance to external environments. A drilled ball helps reduce bacteria growth and scaling, and the stainless steel ball provides long-lasting performance backed by a 15-year warranty.

Reversible handle

Anti blow-out stem

Large flat sealing face

PTFE packing

Flat steel handle or aluminum butterfly handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy