Sferaco Nickel Plated Brass Threaded Threaded Ball, BSP 30 bar, Ball Valve

Subtotal (1 unit)*

€29.78

(exc. VAT)

€36.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.78

*price indicative

RS Stock No.:
648-664
Mfr. Part No.:
615106
Manufacturer:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Valve Type

Ball

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Product Type

Ball Valve

Inlet Port Size

1 in

Outlet Port Size

1 in

Body Material

Nickel Plated Brass

Inlet Port Gender

Female

Outlet Port Gender

Female

Outlet Thread Standard

BSP

Minimum Operating Temperature

-10°C

Handle Material

Steel Q235

Maximum Operating Temperature

120°C

Standards/Approvals

ISO 14001:2015, ISO 228-1, ACS, A.C.S. N° 24 ACC LY 629, ISO 9001:2015, directive 2014/68/EU

Series

6151

Maximum Operating Pressure

30 bar

RoHS Status: Exempt

The Sferaco Brass ball valve with fixed stem extension ACS 4MS features a full bore design for drinking water and water distribution systems. It includes PTFE packing and a solid ball for reliable performance. The fixed stem extension is designed to protect the insulation, while the reversible steel handle with a Decrement coated nut ensures durability and resistance to external conditions.

Large flat sealing face

Fixed stem extension

Solid ball

PTFE packing

Flat steel or butterfly handle

Related links