Geberit Stainless Steel Push-in Push-in Ball 16 bar, Ball Valve
- RS Stock No.:
- 912-049
- Mfr. Part No.:
- 92108
- Manufacturer:
- Geberit
Image representative of range
Subtotal (1 unit)*
€1,219.90
(exc. VAT)
€1,500.48
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,219.90 |
*price indicative
- RS Stock No.:
- 912-049
- Mfr. Part No.:
- 92108
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Inlet Connection Type | Push-in | |
| Outlet Connection Type | Push-in | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Inlet Port Size | 88.9 mm | |
| Outlet Port Size | 88.9 mm | |
| Body Material | Stainless Steel | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 120°C | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | EN 10088 | |
| Series | 9210 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Inlet Connection Type Push-in | ||
Outlet Connection Type Push-in | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Inlet Port Size 88.9 mm | ||
Outlet Port Size 88.9 mm | ||
Body Material Stainless Steel | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 120°C | ||
Handle Material Stainless Steel | ||
Standards/Approvals EN 10088 | ||
Series 9210 | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
The Geberit Stainless steel ball valve with actuator lever offers efficient control for fluid flow, specifically suited for various applications in heating and cooling systems.
Operating temperature range from -20 to +120 °C
Manufactured from Durable CrNiMo steel 1.4401 for longevity
Includes a length-adjustable actuator lever for versatile installation
Equipped with a lockable mechanism for added security
Related links
- Geberit Steel Push-in Push-in Ball 16 bar, Ball Valve
- Georg Fischer Stainless Steel Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Geberit Brass Push-in Push-in Ball 16 bar, Ball Valve
- Georg Fischer Polyvinyl Chloride Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Georg Fischer Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Pegler Yorkshire Brass Copper Male Ball Ball Valve
- RS PRO Brass Compression Compression 2-Way Ball Valve
- Georg Fischer Solvent Cement Socket Solvent Cement Socket Ball Ball Valve
