Sferaco Brass Free Nut BSP Free Nut BSP 2-Way, DN 1/2 → 2 in 20 bar, Ball Valve
- RS Stock No.:
- 138-5650
- Mfr. Part No.:
- 642055
- Manufacturer:
- Sferaco
Subtotal (1 unit)*
€24.47
(exc. VAT)
€30.10
(inc. VAT)
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €24.47 |
*price indicative
- RS Stock No.:
- 138-5650
- Mfr. Part No.:
- 642055
- Manufacturer:
- Sferaco
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Outlet Connection Type | Free Nut BSP | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Free Nut BSP | |
| Valve Type | 2-Way | |
| Inlet Port Size | DN 1/2 → 2 in | |
| Outlet Port Size | DN1/2 → 2 in | |
| Body Material | Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Male/Female | |
| Outlet Port Gender | Male/Female | |
| Outlet Thread Standard | BSP | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 120°C | |
| Handle Material | Brass | |
| Standards/Approvals | French water agreement A.C.S. N° 13 ACC LY 133 for the other DN, DIRECTIVE 97/23/CE: Products excluded from directive, NF079 (for DN 3/4"-1/2" and 3/4"-3/4"), French water agreement A.C.S. N° 13 ACC LY 132 for NF valves for DN 3/4"-1/2" and 3/4"-3/4", ISO 9001:2008 | |
| Series | Ref. 64 | |
| Maximum Operating Pressure | 20 bar | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Outlet Connection Type Free Nut BSP | ||
Product Type Ball Valve | ||
Inlet Connection Type Free Nut BSP | ||
Valve Type 2-Way | ||
Inlet Port Size DN 1/2 → 2 in | ||
Outlet Port Size DN1/2 → 2 in | ||
Body Material Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Male/Female | ||
Outlet Port Gender Male/Female | ||
Outlet Thread Standard BSP | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 120°C | ||
Handle Material Brass | ||
Standards/Approvals French water agreement A.C.S. N° 13 ACC LY 133 for the other DN, DIRECTIVE 97/23/CE: Products excluded from directive, NF079 (for DN 3/4"-1/2" and 3/4"-3/4"), French water agreement A.C.S. N° 13 ACC LY 132 for NF valves for DN 3/4"-1/2" and 3/4"-3/4", ISO 9001:2008 | ||
Series Ref. 64 | ||
Maximum Operating Pressure 20 bar | ||
RoHS Status: Exempt
Sferaco Brass Water Meter Ball Valve
Features and Benefits
Related links
- Sferaco Chrome Plated Brass Male Free Nut BSP Male Free Nut BSP Ball Ball Valve
- Sferaco Brass BSP BSP 2-Way Ball Valve
- Sferaco Brass Female BSP Female BSP Ball Valve
- RS PRO Brass Threaded Threaded 2-Way Ball Valve
- Sferaco Brass BSP BSP Ball Ball Valve
- Sferaco Brass BSP BSP Full Bore Ball Valve Ball Valve
- Sferaco Brass BSP BSP Ball Valve
- Sferaco Brass BSP BSP Cylindrical End Full Bore Ball Valve Ball Valve
