Georg Fischer PVC-U Solvent Cement Socket Solvent Cement Socket Ball, 3/8 → 4 in 16 bar, Ball Valve
- RS Stock No.:
- 192-0581
- Mfr. Part No.:
- 161546246
- Manufacturer:
- Georg Fischer
Subtotal (1 unit)*
€268.34
(exc. VAT)
€330.06
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €268.34 |
*price indicative
- RS Stock No.:
- 192-0581
- Mfr. Part No.:
- 161546246
- Manufacturer:
- Georg Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Outlet Connection Type | Solvent Cement Socket | |
| Inlet Connection Type | Solvent Cement Socket | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Inlet Port Size | 3/8 → 4 in | |
| Outlet Port Size | 3/8 → 4 in | |
| Body Material | PVC-U | |
| Inlet Thread Standard | BS | |
| Outlet Thread Standard | BS | |
| Standards/Approvals | No | |
| Series | 546 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Outlet Connection Type Solvent Cement Socket | ||
Inlet Connection Type Solvent Cement Socket | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Inlet Port Size 3/8 → 4 in | ||
Outlet Port Size 3/8 → 4 in | ||
Body Material PVC-U | ||
Inlet Thread Standard BS | ||
Outlet Thread Standard BS | ||
Standards/Approvals No | ||
Series 546 | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Lockable lever as standard
For easy installation and removal
Ball seals PTFE
Integrated stainless steel mounting inserts
Z-dimension, valve end and union nut are compatible with type 546(1stGeneration)
Option:
Interface-module with position feedback sensor, incl. LED feedback
Manual spring return lever ("Dead man")
Pneumatic or electric actuators from GF
Individual configuration of the valve possible
Multifunctional module with integrated limit switches
Related links
- Georg Fischer Solvent Cement Socket Solvent Cement Socket Ball Ball Valve
- Georg Fischer Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Georg Fischer ABS Solvent Cement Socket Solvent Cement Socket Ball Ball Valve
- Georg Fischer Solvent Cement Socket Solvent Cement Socket BS Check Valve 2 in, 16 bar
- Georg Fischer Solvent Cement Socket Solvent Cement Socket BS Check Valve 3/8 → 4 in, 16 bar
- Georg Fischer Solvent Cement Socket Solvent Cement Socket BS Single Check Valve 3/8 → 4 in, 16 bar
- Georg Fischer Polyvinyl Chloride Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Georg Fischer Stainless Steel Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
