Legris Nickel Plated Brass Threaded, BSPP Threaded, Ball Valve, BSPP

Subtotal (1 box of 2 units)*

€108.40

(exc. VAT)

€133.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€108.40€54.20

*price indicative

RS Stock No.:
281-3347
Mfr. Part No.:
0446 13 21
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Inlet Connection Type

Threaded

Product Type

Ball Valve

Outlet Connection Type

Threaded

Outlet Port Size

1/2 in

Body Material

Nickel Plated Brass

Inlet Thread Standard

BSPP

Outlet Thread Standard

BSPP

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legris Ball Valves are universal series ball valves. This range of valves has patented seal wear compensating technology for reliable and durable sealing, protecting any system whether under pressure or vacuum. It has an automatic seal wear compensation for long term reliability. It is ideal for ensuring the performance of pneumatic circuits.

Smooth operation

Robust and corrosion resistant

100 percent leak tested in product

Lever can be repositioned and replaced

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy