Legris Chrome Plated Brass Threaded Threaded, Ball Valve, G
- RS Stock No.:
- 281-5361
- Mfr. Part No.:
- 4991 00 13
- Manufacturer:
- Legris
Subtotal (1 box of 5 units)*
€68.47
(exc. VAT)
€84.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €68.47 | €13.694 |
*price indicative
- RS Stock No.:
- 281-5361
- Mfr. Part No.:
- 4991 00 13
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Ball Material | Chrome Plated Brass | |
| Outlet Port Size | 1/4 in | |
| Body Material | Chrome Plated Brass | |
| Outlet Thread Standard | G | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 0 → 40 bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Ball Material Chrome Plated Brass | ||
Outlet Port Size 1/4 in | ||
Body Material Chrome Plated Brass | ||
Outlet Thread Standard G | ||
Standards/Approvals No | ||
Maximum Operating Pressure 0 → 40 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Legris Ball Valves are available with fluoropolymer seals. It is available in compact, standard and lockable series, covers many industrial applications for which the fluids conveyed and working temperatures require this seal material. It can be used for low and medium pressure applications.
Full fluid flow
Corrosion resistance
Long or butterfly lever
Lockable version for operational safety
Related links
- Legris Chrome Plated Brass Threaded Threaded G
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Brass Threaded Threaded Ball Ball Valve
- Legris Nickel Plated Brass Threaded Ball Valve, BSPP
- Legris Sand Blasted Nickel Plated Brass Threaded Ball Valve, BSPP
- Legris Nickel Plated Brass Threaded Ball Valve, BSP
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded G
