Legris Nickel Plated Brass Threaded, BSPP Threaded, Ball Valve, BSPP
- RS Stock No.:
- 756-6857
- Mfr. Part No.:
- 0491 04 13
- Manufacturer:
- Legris
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 box of 10 units)*
€213.81
(exc. VAT)
€262.99
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €213.81 | €21.381 | - |
| 5 - 9 | €207.38 | €20.738 | 3% |
| 10 + | €201.20 | €20.12 | 5% |
*price indicative
- RS Stock No.:
- 756-6857
- Mfr. Part No.:
- 0491 04 13
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Ball Material | Nickel Plated Brass | |
| Outlet Port Size | 1/4 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Female, Female/Male, Male | |
| Outlet Thread Standard | BSPP | |
| Outlet Port Gender | Female/Male, Male, Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 12 bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Ball Material Nickel Plated Brass | ||
Outlet Port Size 1/4 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Female, Female/Male, Male | ||
Outlet Thread Standard BSPP | ||
Outlet Port Gender Female/Male, Male, Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 12 bar | ||
- COO (Country of Origin):
- FR
Light Series Ball Valves Male and Female
Compact ball valve for opening and closing fluid systems in tight spaces and are suited to high pressures and temperatures
Good chemical compatibility
Maximum working pressure: 12 bar
Working temperature: -20 → 80 °C
Retaining nut: Nickel plated brass
O rings: NBR
Ball Valves Small or Mini - Brass
Nickel plated finish valves with "T" handle
Related links
- Legris Nickel Plated Brass Threaded Ball Valve, BSPP
- Legris Sand Blasted Nickel Plated Brass Threaded Ball Valve, BSPP
- Legris Polymer Threaded Ball Valve, BSPP
- Legris Stainless Steel Threaded Ball Valve, BSPP
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Nickel Plated Brass Threaded Ball Valve, BSP
- Legris Brass Threaded Threaded Ball Ball Valve
- RS PRO Nickel Plated Brass Threaded Threaded Ball Ball Valve
