Polyplumb Plastic, 15 mm, Ball Valve
- RS Stock No.:
- 784-5080
- Mfr. Part No.:
- PB6115RS
- Manufacturer:
- Polyplumb
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€15.50
(exc. VAT)
€19.06
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €15.50 | - |
| 5 - 9 | €15.07 | 2% |
| 10 + | €14.57 | 5% |
*price indicative
- RS Stock No.:
- 784-5080
- Mfr. Part No.:
- PB6115RS
- Manufacturer:
- Polyplumb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyplumb | |
| Product Type | Ball Valve | |
| Inlet Port Size | 15 mm | |
| Outlet Port Size | 3/4 in | |
| Body Material | Plastic | |
| Inlet Thread Standard | BSPP | |
| Outlet Thread Standard | BSPP | |
| Handle Material | Polymer | |
| Standards/Approvals | Kitemark Licence Number 38148, WRAS, BS EN ISO 9002, British Gas Home Care Cover, AENOR, BBA Certificate No 00/3699, BS5955 PART 8 2001, BS7291 Part 1 & 2 | |
| Series | Polyplumb | |
| Select all | ||
|---|---|---|
Brand Polyplumb | ||
Product Type Ball Valve | ||
Inlet Port Size 15 mm | ||
Outlet Port Size 3/4 in | ||
Body Material Plastic | ||
Inlet Thread Standard BSPP | ||
Outlet Thread Standard BSPP | ||
Handle Material Polymer | ||
Standards/Approvals Kitemark Licence Number 38148, WRAS, BS EN ISO 9002, British Gas Home Care Cover, AENOR, BBA Certificate No 00/3699, BS5955 PART 8 2001, BS7291 Part 1 & 2 | ||
Series Polyplumb | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Polyplumb Appliance Valve
Time efficient, no nonsense one step joint process
Suitable for Domestic / Central Heating
25 year guarantee against defects in materials or manufacture of the Polyplumb system
Pack of 1
PolyPlumb
Approvals
Kitemarked, British Gas & WRAS Approved
Related links
- RS PRO Brass Compression Compression Full Port Ball Valve
- Legris Brass Threaded Threaded 2-Way Ball Valve
- RS PRO Brass Threaded Threaded Full Port Ball Valve
- RS PRO Brass Threaded Threaded 2-Way Ball Valve
- Spirax Sarco Stainless Steel Threaded Threaded 2-Way BSPP, Ball Valve
- Spirax Sarco Stainless Steel Threaded Threaded 3-Way BSPP, Ball Valve
- RS PRO Brass Threaded Threaded 3-Way BSPP, Ball Valve
- Legris Nickel Plated Brass BSPP Ball Valve
