- RS Stock No.:
- 812-5188
- Manufacturer:
- RS PRO
76 In stock for delivery within 2 working days
Added
Price Each
€31.95
(exc. VAT)
€39.30
(inc. VAT)
Units | Per unit |
1 + | €31.95 |
- RS Stock No.:
- 812-5188
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO 1in Downstream Exhaust Brass Ball Valve - 1/4 Turn, Lockable handle
A 2 way ball valve with exhaust fully lockable in the closed position. Featuring a high quality and strong Carbon Steel handle with PVC dipped protection providing thermal and electrical insulation.
Constructed with a hot forged sandblasted Nickel plated Brass body with tapped downstream depressurisation outlet for exhaust direction and a Chrome plated Brass ball for corrosion protection and extended product life. The self-lubricating Molybdenum PTFE seals provide a tight and secure fitting requiring no maintenance and dual sealing system allows the valve to be used in either direction for simple hassle free installation.
Perfect for controlling access and preventing accidental operation the easy to use manual 1/4 turn ball valve is tough, reliable, has no metal to metal parts and requires no maintenance. Perfect for industrial applications.
Features and Benefits
1in Ball valve with exhaust
Operating temperature of-10°C to +100°C
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
Dual sealing system
No metal-to-metal moving parts
No maintenance required
Handle shows ball position
Standards and Approvals: EN 10226-1, ISO 228, DIN 3357, EN 12165, RoHS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Ball Valve, Standard, Padlockable and Panel Mount
These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile O rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.
Specifications
Attribute | Value |
---|---|
Type | Full Bore, 2 Way |
Ball Material | Chrome Plated Brass |
Attachment Type | Threaded |
Thread Standard | BSP |
Thread Size | 1in |
Body Material | Brass |
Pipe Diameter | 25mm |
Handle Type | Lever |
Handle Material | Steel |
Handle Colour | Blue |
Operating Pressure | 14bar |