- RS Stock No.:
- 812-5270
- Manufacturer:
- RS PRO
60 In stock for delivery within 2 working days
Added
Price Each
€11.45
(exc. VAT)
€14.08
(inc. VAT)
Units | Per unit |
1 - 4 | €11.45 |
5 - 9 | €11.12 |
10 + | €10.71 |
- RS Stock No.:
- 812-5270
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Process Ball Valve 1/2 in
Looking for a solution to easily open and close the flow of gas, oil or water in your systems? Use this RS PRO process ball valve to regulate flows in your enclosed applications.
Clearly indicated open-and-shut positions prevent you from accidentally opening a system when it should be closed or vice-versa. You can easily install this valve as its dual sealing mechanism allows it to operate in more than one direction. Its polytetrafluoroethylene (PTFE) self-lubricating ball seats ensure there's no friction when the ball rotates between its open-and-shut positions. This extends the product's lifespan and eliminates the need for maintenance.
Restriction of Hazardous Substances (RoHS) compliance means it contains only minimal amounts of any harmful materials. Use the product in your shut-off and control applications.
Clearly indicated open-and-shut positions prevent you from accidentally opening a system when it should be closed or vice-versa. You can easily install this valve as its dual sealing mechanism allows it to operate in more than one direction. Its polytetrafluoroethylene (PTFE) self-lubricating ball seats ensure there's no friction when the ball rotates between its open-and-shut positions. This extends the product's lifespan and eliminates the need for maintenance.
Restriction of Hazardous Substances (RoHS) compliance means it contains only minimal amounts of any harmful materials. Use the product in your shut-off and control applications.
Features and Benefits
• Actuator included
• Threaded attachment type
• Chrome-plated brass ball material
• Nickel-plated brass body material
• Maximum working pressure of 40 bar
• Polytetrafluoroethylene (PTFE) seal material
• Thread size of 1/2 in
• British Standard Pipe Taper (BSPT) thread standard
• British Standard Pipe (BSP) threaded connection of 1/2 in
• Threaded attachment type
• Chrome-plated brass ball material
• Nickel-plated brass body material
• Maximum working pressure of 40 bar
• Polytetrafluoroethylene (PTFE) seal material
• Thread size of 1/2 in
• British Standard Pipe Taper (BSPT) thread standard
• British Standard Pipe (BSP) threaded connection of 1/2 in
Specifications
Attribute | Value |
---|---|
Type | Full Bore, 2 Way |
Ball Material | Chrome Plated Brass |
Attachment Type | Threaded |
Thread Standard | BSPT |
Thread Size | 1/2in |
Body Material | Nickel Plated Brass |
Pipe Diameter | 15mm |
Safe for Use With | Gas, Oil, Water |
Handle Type | Lever |
Handle Material | Stainless Steel |
Handle Colour | Yellow |
Operating Pressure | 40 bar, 30bar |