RS PRO Nickel Plated Brass Ball, Ball Valve
- RS Stock No.:
- 812-5277
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€29.26
(exc. VAT)
€35.99
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 13 May 2026
- Plus 20 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €29.26 |
| 5 - 9 | €28.41 |
| 10 + | €27.50 |
*price indicative
- RS Stock No.:
- 812-5277
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Body Material | Nickel Plated Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Body Material Nickel Plated Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Handle Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Process Ball Valve 1 in
Choose this process ball valve from RS PRO when you need to open and close the flow of water, gas or oil in your systems. To reduce the risk of accidentally opening or closing the system when it should be in the opposite position, the open and shut positions are clearly indicated.
Thanks to the valves dual sealing mechanism, it can operate in more than one direction. It has self-lubricating ball seats made from polytetrafluoroethylene (PTFE) to eliminate friction as the ball rotates between the open and closed positions. This means the valve will last a long time with minimal need for maintenance.
This item is RoHS (Restriction of Hazardous Substances) compliant, so it contains only minimal levels of any harmful materials. You'll commonly find it used in control and shut-off applications in enclosed systems.
Features and Benefits
Related links
- RS PRO Nickel Plated Brass Ball, Ball Valve
- RS PRO Nickel Plated Brass, Ball Valve
- RS PRO Nickel Plated Brass Full Port, Ball Valve
- RS PRO Nickel Plated Brass Threaded 2-Way, Ball Valve
- RS PRO Nickel Plated Brass Threaded Threaded 2-Way Ball Valve
- RS PRO Nickel Plated Brass 2-Way, Ball Valve
- RS PRO Nickel Plated Brass Compression 2-Way 16 bar, Ball Valve
- RS PRO Nickel Plated Brass Threaded 2-Way 40 bar, Ball Valve
